KYOCERA AVX UVY1E472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 4700muF ±20% 0.630Dia 16.00mm
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY1E472MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages11 years ago

ODG (Origin Data Global)

Newark

TME

HQonline

Inventory History

3 month trend:
-76.39%

CAD Models

Download KYOCERA AVX UVY1E472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 1.626
$ 1.626
Stock
80,830
21,432
21,432
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.57 A
1.75 A
1.75 A
Height - Seated (Max)
16.002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 4700muF ±20% 0.492Dia 12.50mm
Cornell DubilierLP472M016A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 4700muF ±20% 0.866Dia 22.00mm
PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVY1E472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 4700muF ±20% 0.630Dia 16.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF 20% RADIAL 16X25 LS 7.5MM
4700uF 25V 卤20% 1.57A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 4700 uF 25V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.57A 2000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 4700UF 20% 25V RADIAL / 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
4.7mF 25V ¡À20% 7.5mm 2000h@ 105¡ãC 1.57A@ 120Hz,1.8055A@ 10 kHz ,D16xL25mm 16mm*25mm*27mm
Aluminum Electrolytic Capacitor 4700Uf, 25V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVY1E472MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX