Nichicon UVY1C222MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1C222MPD1TD.

IHS

Datasheet2 pages6 years ago

Newark

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
-26.99%

CAD Models

Download Nichicon UVY1C222MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.236
$ 0.236
Stock
74,808
102,312
102,312
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
710 mA
1.05 A
1.05 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 920mA 1000h 105C Automotive Bulk
PanasonicECA-1CHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CHG222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMQ160ETD222MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UVY1C222MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 2200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 710mA 1000h 105C Ammo
2200uF 16V 卤20% 710mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NICHICON UVY1C222MPD1TD Electrolytic Capacitor, 2200 F, 16 V, VY Series,20%, Radial Leaded, 10 mm
Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial; Rango De Producto:Serie Vy; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UVY1C222MPD1TD
CAP, 2200µF, 16V, 20%; Capacitance:2200µF; Voltage Rating:16V; Product Range:VY Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Lead Spacing:5mm; Height:20mm; Operating Temperature

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL