Nichicon UVY1A103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 10000muF ±20% 0.630Dia 16.00mm
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1A103MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-7.03%

CAD Models

Download Nichicon UVY1A103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.042
$ 1.042
Stock
393
31,154
31,154
Authorized Distributors
4
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.82 A
1.89 A
1.89 A
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVZ1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG100ELL103MLP1S
Cap Aluminum Lytic 10000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 1890mA 1000h 105°C Bulk
NichiconURZ1A103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
PanasonicECA-1AM103
Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
PanasonicECA-1AHG103
Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1890mA 2000h 105°C Bulk
NichiconURS1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 10V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UVY1A103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 10000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Miniature Sized, Wide Temperature Range Lead Type, 10000 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 10000UF 20% 10V RADIAL
Radial/ Bulk |Nichicon UVY1A103MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL