Panasonic ECA-1AM103

Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM103.

IHS

Datasheet12 pages8 years ago

Newark

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.66%

CAD Models

Download Panasonic ECA-1AM103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.319
Stock
41,739
19,032
Authorized Distributors
6
2
Capacitance
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.6 A
2.55 A
Height - Seated (Max)
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1AHG103
Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1890mA 2000h 105°C Bulk
NichiconURS1A103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 10V, 20%, RADIAL
KYOCERA AVXUVZ1A103MHD
10000uF ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG100ELL103MLP1S
Cap Aluminum Lytic 10000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 1890mA 1000h 105°C Bulk
PanasonicEEUFC1A103
Panasonic EEUFC1A103 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-1AM103 provided by its distributors.

Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
Panasonic ECA1AM103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10000uF 10V 20% Aluminum Cylindrical Can 7.5mm 1600mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
M Series 10 V 10000 uF LS=7.5mm 2k Hrs 85°C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10000uF, 10V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1AM103
  • ECA-1AM103.
  • ECA1AM103