Panasonic ECA-1AHG103

Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1890mA 2000h 105°C Bulk
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG103.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-6.91%

CAD Models

Download Panasonic ECA-1AHG103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 1.3
$ 1.3
Stock
60,605
5,430
5,430
Authorized Distributors
6
5
5
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.89 A
1.82 A
1.82 A
Height - Seated (Max)
33.5026 mm
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA-1AM103
Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
PanasonicEEUHD1A103
Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105C Automotive Bulk
PanasonicEEU-HD1A103B
AL LYTIC CAP, RADIAL HD SERIES, 105C / 10VDC,10000UF,16X25 LS 7.5MM T&A BOX ST
NichiconURS1A103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
NichiconUVK1A103MHD
10000uF 10V 卤20% 2.55A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 10V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECA-1AHG103 provided by its distributors.

Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1890mA 2000h 105°C Bulk
Panasonic ECA1AHG103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 10000UF 10V ELECT NHG RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10000uF, 10V, -55 to 105¡C
Panasonic SCT
CAP, 10000µF, 10V, 20%; Capacitance: 10000µF; Voltage Rating: 10V; Product Range: NHG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AHG103