KYOCERA AVX UVR2A102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 1000muF ±20% 0.709Dia 18.00mm
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2A102MHD.

Future Electronics

Datasheet7 pages3 years ago
Datasheet2 pages18 years ago

HQonline

Newark

Farnell

element14

Inventory History

3 month trend:
-80.22%

CAD Models

Download KYOCERA AVX UVR2A102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA2AHG102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
KYOCERA AVXUVZ2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 1000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPW2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 1000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXLGU1K102MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1000muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP102M100C1P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C

Descriptions

Descriptions of KYOCERA AVX UVR2A102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 1000muF ±20% 0.709Dia 18.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 100V 20%, RADIAL 18X40 LS 7.5 MM
1000uF 100V 卤20% 1.38A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 1000 uF 100V 85°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85°C Bulk
CAP ALUM 1000UF 20% 100V RADIAL / 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 100V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spa
Aluminum Electrolytic Capacitor 1000Uf, 100V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Nichicon UVR2A102MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX