What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UVZ2A102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 1000muF ±20% 0.709Dia 18.00mm
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2A102MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages18 years ago

Farnell

Newark

element14

Nichicon SCT

Inventory History

3 month trend:
-31.17%

CAD Models

Download KYOCERA AVX UVZ2A102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.434
$ 1.395
$ 1.395
Stock
4,942
128,710
128,710
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
94 mΩ
94 mΩ
Life (Hours)
1000 hours
8000 hours
8000 hours
Ripple Current
985 mA
1.14 A
1.14 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG101ELL102MM40S
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 985mA 1000h 105°C Bulk
United Chemi-ConKMG100VB102M18X40LL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF
KYOCERA AVXUVY2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 1000muF ±20% 0.709Dia 18.00mm
PanasonicECA2AHG102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 80V 1000muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 80V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ2A102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 1000muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 100 V, VZ SERIES 1000H 18 (DIA.) X 40MM
VZ Series 1000uF 100V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 0.985A 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 100V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Sp

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX