KYOCERA AVX UVR1J100MDD1TD

Capacitor, Aluminum Electrolytic, Cap 10UF 63V 20%, Radial 5X11 Ls 5 Mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1J100MDD1TD.

Upverter

Datasheet2 pages10 years ago

IHS

Newark

Farnell

element14

CAD Models

Download KYOCERA AVX UVR1J100MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
15,962
285,118
285,118
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
65 mA
70 mA
70 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

PanasonicECA1HM100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM100B
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 5mm 65mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1H100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1H100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1H100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 10muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1J100MDD1TD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 63V 20%, RADIAL 5X11 LS 5 MM
10uF 63V 卤20% 130mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 65mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
VR Series 10 uF 63 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Leaded 10uF 63V 85c
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 6; ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 63V, 20%, RADIAL; Capacitance: 10µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 h
Aluminum Electrolytic Capacitor, 10Uf, 63V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR1J100MDD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX