Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HM100I

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM100I.

IHS

Datasheet12 pages7 years ago

Farnell

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-41.04%

CAD Models

Download Panasonic ECA1HM100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA1JM100
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Bulk
PanasonicECA-1JM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM100LW
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 70mA 2000h 85C Automotive
KYOCERA AVXUVR1J100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 10muF ±20% 0.197Dia 5.00mm
NichiconUPJ1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1HM100I provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 65mA 2000h 85C Automotive Ammo
Panasonic ECA1HM100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, RADIAL
10uF 50V ±20% 65mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 85¡C
Panasonic SCT
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 65mA 2000 hr 85°C Ammo Pack
Avnet Japan
ECA-1HM100I Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10UF 50V ELECT M RADIAL datasheet, inventory, & pricing.
Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1HM100I.
Capacitance uF = 10 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 65 / Leakage Current uA = 5 / Series = M-A / Diameter mm = 5 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HM100I
  • ECA-1HM100I.
  • ECA1HM100(I)