KYOCERA AVX UVR1C220MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
$ 0.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1C220MDD1TD.

IHS

Datasheet2 pages16 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-0.65%

CAD Models

Download KYOCERA AVX UVR1C220MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.042
$ 0.042
Stock
12,724
359,069
359,069
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
75 mA
75 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA1CM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1CN220U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 22muF 卤20% 0.197Dia 5.00mm
KYOCERA AVXUPW1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1C220UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUVZ1C220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1C220MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 16V 20%, RADIAL 5X11 LS 5 MM
22uF 16V 卤20% 150mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 75mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
VR Series 22 uF 16 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 1; ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 16V, 20%, RADIAL; Capacitance: 22µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 h
Aluminum Electrolytic Capacitor, 22Uf, 16V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR1C220MDD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX