Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1C220MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm
$ 0.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C220MDD.

IHS

Datasheet8 pages4 years ago

Future Electronics

_legacy Avnet

TME

Newark

Inventory History

3 month trend:
-21.27%

CAD Models

Download KYOCERA AVX UPW1C220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.218
$ 0.218
Stock
2,568
18,422
18,422
Authorized Distributors
2
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.4 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
54 mA
40 mA
40 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicECE-A1CN220U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA1CM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1C220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1C220UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUVZ1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1C220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1C220MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
22uF 16V 卤20% 54mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
22µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor Alum Elec 22Uf, 16V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1C220MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX