| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-5902-1-ND | 1,491 | 1 | Cut Tape | ||||||||
| Newark | UVR1A101MDD1TD | 0 | 4K | Cut Tape | ||||||||
| Mouser | 647-UVR1A101MDD1TD | 3,294 | 1 | Ammo Pack | ||||||||
| Win Source | WS-UVR1A101MDD1TD | 12,000 | 660 | 23h | ||||||||
| UnikeyIC | UVR1A101MDD1TD | 1,501 | 151 | Box | 5h |
Download KYOCERA AVX UVR1A101MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVR1A101MDD1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: