Rubycon 10PK100MEFC5X11

100uF 10V ±20% 140mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PK100MEFC5X11.

IHS

Datasheet2 pages10 years ago

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-2.43%

CAD Models

Download Rubycon 10PK100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.045
$ 0.045
Stock
1,432
222,793
222,793
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
140 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NichiconUPM1A101MED
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 10 V DC, PM SERIES 2000H 6.3(DIA.)X11MM
100uF 10V 840m惟 卤20% 135mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
100uF 10V 卤20% 145mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1AM101I
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 10V, 20%, RADIAL
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
PanasonicECA-1AM101B
Al Electrolytic Cap 100μF 10V ±20% 5mm Pitch 2000h@85°C 255mA@10kHz TH, 5mm L × 12mm H

Descriptions

Descriptions of Rubycon 10PK100MEFC5X11 provided by its distributors.

100uF 10V ±20% 140mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 2mm 140mA 2000h 85C Bulk
Aluminium Electrolytic Capacitor, Pk Series, 100 - F, - 20%, 10 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10PK100MEFC5X11
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10PK100MEFC 5X11