Nichicon UVR0J330MDD1TD

33uF 6.3V 卤20% 80mA@120Hz Plugin, D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J330MDD1TD.

IHS

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-99.82%

CAD Models

Download Nichicon UVR0J330MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.114
$ 0.114
Stock
5,559
3,899
3,899
Authorized Distributors
1
1
1
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
64 mA
64 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicECE-A0JN330U
Cap Aluminum 33uF 6.3V 20% Radial 2000h 85°C Bulk
NichiconUVP0J330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 6.3V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPS0J330MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 33muF ±20% 0.197Dia 5.00mm
NichiconUPW0J330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKG330
Cap Aluminum 33uF 6.3V 20% (5 X 7mm) Radial 2mm 70mA 1000 hr 105°C Bulk
PanasonicECE-A0JKA330
KA Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 33muF 6.3V

Descriptions

Descriptions of Nichicon UVR0J330MDD1TD provided by its distributors.

33uF 6.3V 卤20% 80mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
UVR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 6.3V
CAP ALUM 33UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL