Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW0J330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 33muF ±20% 0.197Dia 5.00mm
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J330MDD.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.13%

CAD Models

Download Nichicon UPW0J330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconUVR0J330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JN330U
Cap Aluminum 33uF 6.3V 20% Radial 2000h 85°C Bulk
KYOCERA AVXUPS0J330MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 33muF ±20% 0.197Dia 5.00mm
NichiconUSA0J330MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEE-HB0J330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 33muF ±20% 0.157Dia 4.00mm
PanasonicECEA0JKS330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPW0J330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 33muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 6.3 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
Cap Aluminum Lytic 33uF 6.3V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
33uF 6.3V 卤20% 54mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elect, 33Uf, 6.3V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW0J330MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL