Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVP0J330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 6.3V 33muF ±20% 0.197Dia 5.00mm

$ 0.114
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP0J330MDD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVP0J330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.185
$ 0.185
Stock
2,995
2,139
2,139
Authorized Distributors
1
1
1
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
64 mA
-
-
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Al Electrolytic Cap 33μF 6.3V ±20% 2.5mm Pitch 2000h@85°C 160mA@10kHz 80mA@120Hz TH 12.5mm(H)
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 6.3V
NichiconUKA0J330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JN330U
Cap Aluminum 33uF 6.3V 20% Radial 2000h 85°C Bulk
PanasonicECE-A0JKG330
Cap Aluminum 33uF 6.3V 20% (5 X 7mm) Radial 2mm 70mA 1000 hr 105°C Bulk
PanasonicECEA0JKS330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UVP0J330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 6.3V 33muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitors - Leaded 6.3volts 33uF 5x11 20% 2LS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elect, 33Uf, 6.3V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UVP0J330MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL