Nichicon UVP2A470MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 100V 47muF ±20% 0.492Dia 12.50mm
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP2A470MHD1TO.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-85.46%

CAD Models

Download Nichicon UVP2A470MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.481
Stock
23,771
50,391
Authorized Distributors
5
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUKL2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 47muF ±20% 0.394Dia 10.00mm
Cornell DubilierSEK470M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 47muF ±20% 0.394Dia 10.00mm
Cornell DubilierSK470M100ST
Cap Film 24uF 400V PP 5% (57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 110C Loose
PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
PanasonicECA-2AM470B
Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPS2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UVP2A470MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 100V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 47UF 20% 100V RADIAL TH
Capacitor Alum Elec, 47Uf, 100V, 20%, Radial; Capacitance:47Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UVP2A470MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL