Cornell Dubilier SK470M100ST

Cap Film 24uF 400V PP 5% (57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 110C Loose
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M100ST.

IHS

Datasheet8 pages4 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 0.235
$ 0.235
Stock
17,900
16,314
16,314
Authorized Distributors
0
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.26 Ω
2.822 Ω
2.822 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
280 mA
280 mA
Height - Seated (Max)
16.002 mm
17.5006 mm
17.5006 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSEK470M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 230mA 2000h 85°C Bulk
NichiconUVR2A470MPA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicECA2AHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
PanasonicECA-2AHG470B
Panasonic ECA2AHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier SK470M100ST provided by its distributors.

Cap Film 24uF 400V PP 5% (57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 110C Loose
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100V
Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SK470M100ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor