Nichicon UVP2A100MPD1TD

Cap Aluminum Lytic 10uF 100V 20% (8 X 11.5mm) Radial 3.5mm 71mA 2000h 85C Automotive Ammo
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP2A100MPD1TD.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+35.95%

CAD Models

Download Nichicon UVP2A100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.183
$ 0.183
Stock
46,088
43,644
43,644
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
71 mA
71 mA
71 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
PanasonicECA-2AM100B
Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 10muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG101ELL100MF11D
SMG Series 100 V 10 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
NichiconUPM2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 10muF ±20% 0.248Dia 6.30mm
NichiconUFW2A100MED
Cap Aluminum Lytic 10uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 75mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UVP2A100MPD1TD provided by its distributors.

Cap Aluminum Lytic 10uF 100V 20% (8 X 11.5mm) Radial 3.5mm 71mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitors - Leaded 10uF 100V 85c 20% 8X11.5 3.5LS
VP Series 10 uF 100 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elec, 10Uf, 100V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:3.5Mm; Product Diameter:8Mm; Product Height:11.5Mm; Product Range:Uvp Series Rohs Compliant: Yes |Nichicon UVP2A100MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL