Nichicon UKW1J470MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 47muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW1J470MED1TD.

IHS

Datasheet1 page16 years ago

Farnell

element14

Newark

CAD Models

Download Nichicon UKW1J470MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
17,512
192,854
192,854
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
165 Ω
2.822 Ω
2.822 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
165 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik860010673012
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG630ELL470MF11D
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk
Wurth Elektronik860020773013
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UKW1J470MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 47muF ±20% 0.248Dia 6.30mm
NICHICON UKW1J470MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 165mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Radial; Rango De Producto:Serie Kw; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UKW1J470MED1TD
CAP, 47µF, 63V, 20%; Capacitance: 47µF; Voltage Rating: 63V; Product Range: UKW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL