Nichicon UVK2A101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 100muF ±20% 0.394Dia 10.00mm
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2A101MPD1TD.

Newark

Datasheet5 pages16 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.85%

CAD Models

Download Nichicon UVK2A101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.243
$ 0.243
Stock
39,812
158,965
158,965
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
340 mA
350 mA
350 mA
Height - Seated (Max)
17.4752 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2AM101
Cap Aluminum 100uF 100V 20% (10 X 16mm) Radial 5mm 350mA 2000h 85°C Bulk
PanasonicECA-2AM101B
Capacitor Aluminum 100uF 100VDC 20% 10 X 16mm RDL 5mm 350mA 2000 hr Ammo Pack
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKMQ101ELL101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConESMG101ELL101MJ20S
SMG Series 100 V 100 uF Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
NichiconURS2A101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 100V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UVK2A101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 340mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elec, 100Uf, 100V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:16Mm; Product Range:Uvk Series Rohs Compliant: Yes |Nichicon UVK2A101MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL