Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2AM101B

Capacitor Aluminum 100uF 100VDC 20% 10 X 16mm RDL 5mm 350mA 2000 hr Ammo Pack
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM101B.

IHS

Datasheet12 pages7 years ago

Panasonic

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-17.95%

CAD Models

Download Panasonic ECA-2AM101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.285
$ 0.285
Stock
626,909
138,483
138,483
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUFW2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR2A101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm
PanasonicECA-2AHG101B
Cap Aluminum 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic ECA-2AM101B provided by its distributors.

Capacitor Aluminum 100uF 100VDC 20% 10 X 16mm RDL 5mm 350mA 2000 hr Ammo Pack
Panasonic ECA2AM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
100uF 100V Radial Aluminum Electrolytic Capacitor, 350mA
ECA-M Series 100 V 100 uF 2 kHrs 85°C LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 100V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM101B