Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2AM101

Cap Aluminum 100uF 100V 20% (10 X 16mm) Radial 5mm 350mA 2000h 85°C Bulk
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM101.

IHS

Datasheet12 pages7 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-5.80%

CAD Models

Download Panasonic ECA-2AM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.287
$ 0.287
Stock
149,126
636,330
636,330
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUFW2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 100muF ±20% 0.394Dia 10.00mm
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2A101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ101ELL101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMG101ELL101MJ20S
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-2AM101 provided by its distributors.

Cap Aluminum 100uF 100V 20% (10 X 16mm) Radial 5mm 350mA 2000h 85°C Bulk
Panasonic ECA2AM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 100UF;VOL-RTG 100V;RADIAL;NHG
Panasonic ECA-2AM101 Electrolytic capacitor 100µF 100V Radial 10mm Ø 5mm Lead
100uF 100V 350mA@120Hz ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 100V, -40 to 85¡C
Panasonic SCT
Al Electrolytic Cap 100μF 100V ±20% 5mm Pitch 2000h@85°C 350mA@120Hz 595mA@10kHz TH D10×L16mm H17mm
ECA-M Series 100 V 100 uF Ø 10 x 16 mm LS=5 mm 85 °C Radial Electrolytic
CAP, 100µF, 100V, 20%; Capacitance:100µF; Voltage Rating:100V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 100V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2AM101
  • ECA-2AM101.
  • ECA2AM101
  • ECA2AM101.