Nichicon UVK1V153MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 15000muF ±20% 0.984Dia 25.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK1V153MRD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UVK1V153MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 4.31
Stock
29,814
16,700
16,700
Authorized Distributors
0
1
1
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
4.3 A
4.3 A
4.3 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-13
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVR1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconUFW1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconUKW1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 15000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH350VNN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH250VSN153MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH350VSN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF

Descriptions

Descriptions of Nichicon UVK1V153MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 15000muF ±20% 0.984Dia 25.00mm
15000uF 35V 卤20% 4.3A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
CAP ALUM 15000UF 20% 35V RADIAL
Miniature Sized, Standard Lead Type, 15000 μ F, 35 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UVK1V153MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL