KYOCERA AVX UVR1V153MRD

Capacitor, Aluminum Electrolytic, Cap 15000UF 35V 20%, Radial 25X50 Ls 12.5 Mm
$ 2.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1V153MRD.

IHS

Datasheet7 pages4 years ago

Future Electronics

Newark

TME

Factory Futures

CAD Models

Download KYOCERA AVX UVR1V153MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 4.31
Stock
31,577
5,108
Authorized Distributors
2
1
Capacitance
15 mF
15 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.3 A
4.3 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconUVK1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconUKW1V153MRD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
United Chemi-ConESMH350VNN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH250VSN153MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH350VSN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
NichiconUKW1E153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 15000muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1V153MRD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF 35V 20%, RADIAL 25X50 LS 12.5 MM
Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Radial 12.5mm 4300mA 2000h 85C Bulk
15000uF 35V 卤20% 4.945A@10kHz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 15000uF 35V 85°C Ø25 x 50mm LS=12.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 15000Uf, 35V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:15000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UVR1V153MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX