Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW1V153MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 15000muF ±20% 0.984Dia 25.00mm
$ 4.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1V153MRD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-33.98%

CAD Models

Download Nichicon UFW1V153MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 2.05
Stock
6,275
329
Authorized Distributors
1
2
Capacitance
15 mF
15 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.3 A
4.3 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUKW1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 15000muF ±20% 0.984Dia 25.00mm
KYOCERA AVXUVR1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 15000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH350VSN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH250VSN153MP50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
NichiconUVK1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 15000muF ±20% 0.984Dia 25.00mm
PanasonicECE-S1VG153Z
15000UF 35V ALUM ELECT CAP

Descriptions

Descriptions of Nichicon UFW1V153MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 15000muF ±20% 0.984Dia 25.00mm
15000uF 35V 卤20% 4.3A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 15000Uf, 35V, 20%, Radial; Rango De Producto:Serie Fw; Capacidad:15000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UFW1V153MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL