| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-5892-1-ND | 818 | 1 | Cut Tape | ||||||||
| TTI | UVK1H471MPD1TD | 4,500 | 500 | Ammo Pack | 35m | |||||||
| Newark | UVK1H471MPD1TD | 0 | 1K | Tape & Reel | ||||||||
| TTI Asia | UVK1H471MPD1TD | Contact | 2h | |||||||||
| Arrow Electronics | UVK1H471MPD1TD | 0 | 1K |
Download datasheets and manufacturer documentation for KYOCERA AVX UVK1H471MPD1TD.
Download KYOCERA AVX UVK1H471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVK1H471MPD1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UVK1H471MPD1TD.