| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | UUX1V101MNL6GS | 12,500 | 500 | Tape & Reel | ||||||||
| UnikeyIC | UUX1V101MNL6GS | 12,500 | 500 | Tape & Reel | 4h | |||||||
| DigiKey | 493-6276-1-ND | 1,064 | 1 | Cut Tape | ||||||||
| TME | UUX1V101MNL6GS | 0 | 500 | 2h | ||||||||
| TTI | UUX1V101MNL6GS | 0 | 1K | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Nichicon UUX1V101MNL6GS.
Download Nichicon UUX1V101MNL6GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UUX1V101MNL6GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UUX1V101MNL6GS.