KYOCERA AVX UUX1C471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 16V 470muF ±20% 0.394Dia 10.00mm
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUX1C471MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages6 years ago
Datasheet2 pages16 years ago

TME

Inventory History

3 month trend:
+238%

CAD Models

Download KYOCERA AVX UUX1C471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.286
Stock
157,713
83,119
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
489 mA
320 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES
PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF 卤20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM
United Chemi-ConEMVY160ADA471MHA0G
ALUMINUM ELECTROLYTIC Capacitor 470UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;

Descriptions

Descriptions of KYOCERA AVX UUX1C471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 16V 470muF ±20% 0.394Dia 10.00mm
UX Series 470 uF 16 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
470uF 16V 489mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 16volts 470uF Snap-In Audio
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap Aluminum Lytic 470uF 16V 20%( 10 X 10mm) SMD 489mA 2000h 105C Automotive T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUX1C471MNL1GS.