KYOCERA AVX UUR2A470MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 47muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUR2A470MNL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-75.67%

CAD Models

Download KYOCERA AVX UUR2A470MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicEEEFK1K470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 47muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUUX2A470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 47muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1K470MNL1GS
47UF 80 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 10 (DIA.) X 10MM
United Chemi-ConEMVA630ADA470MHA0G
47uF 63V 130mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVE630ADA470MHA0G
MVE Series Ø 8 x 10 mm 47 uF 63 V SMT Aluminum Electrolytic Capacitor
PanasonicEEEFK1H470XP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ

Descriptions

Descriptions of KYOCERA AVX UUR2A470MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 47muF ±20% 0.394Dia 10.00mm
UR Series 47 uF 100 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
47uF 100V 155mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 100volts 47uF 20% 85C 10X10
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
Cap Aluminum Lytic 47uF 100V 20% (10 X 10mm) SMD 155mA 2000h 85C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR 47UF 100V 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 100V; ESR: -; Product Range: UR Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C
Aluminum Electrolytic Capacitor 47Uf 100V 20%, Smd; Rango De Producto:Serie Ur; Capacidad:47Μf; Tensión Nominal:100V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUR2A470MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR2A470MNL1GS.