United Chemi-Con EMVA630ADA470MHA0G

47uF 63V 130mA@120Hz ±20% SMD, D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA630ADA470MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Electro Sonic

Future Electronics

Newark

element14

CAD Models

Download United Chemi-Con EMVA630ADA470MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-25
LTD Date2016-11-25

Related Parts

PanasonicEEE-1HA470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEE1HA470AP
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 47µF ±20% 50V 2000Hrs@85℃
PanasonicECEV1HA470P
Panasonic ECEV1HA470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 47muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 50V 47muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE476M50X16T-F
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 50V, 20%, SMD, FULL REEL

Descriptions

Descriptions of United Chemi-Con EMVA630ADA470MHA0G provided by its distributors.

47uF 63V 130mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
MVA Series 47 uF 63 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 130mA 2000h 85°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
CAPACITOR ALUM ELECT 47UF 63V SMD; Capacitor Application:High CV; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor 47Uf 63V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Chemi-Con EMVA630ADA470MHA0G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con