Nichicon UUR1H330MCL6GS

33uF 50V 94mA@120Hz 卤20% SMD, D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.112
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1H330MCL6GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-14.46%

CAD Models

Download Nichicon UUR1H330MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.116
$ 0.116
Stock
56,073
146,602
146,602
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
94 mA
85 mA
85 mA
Height - Seated (Max)
6.2992 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 75mA 2000h 105C Automotive T/R
PanasonicEEE-1HA330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 33muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEVHA1H330UP
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 70mA 2000h 105C T/R
Cornell DubilierAVE336M50X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUR1H330MCL6GS provided by its distributors.

33uF 50V 94mA@120Hz 卤20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
UR Series 33 uF 50 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 94mA 2000h 85C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL