Nichicon UUR1V330MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 33muF ±20% 0.248Dia 6.30mm
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1V330MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nichicon UUR1V330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

PanasonicEEE-1EA330SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEHB1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HBE330UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA250ADA330ME55G
Cap Aluminum 33uF 25V 20% (5 X 5.2mm) SMD 47mA 2000h 85°C Cardboard T/R
KYOCERA AVXUWR1V330MCL1GB
33uF 35V 62mA@120Hz 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UUR1V330MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 33muF ±20% 0.248Dia 6.30mm
UR Series 33 uF 35 V 85°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
33uF 35V 55mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 35volts 33uF 20% 85C 6.3X5.8
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 55mA 2000h 85C Automotive T/R
Aluminum Electrolytic Capacitor 33Uf 35V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ur Series Rohs Compliant: Yes |Nichicon UUR1V330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR1V330MCL1GS.