What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UUX1V330MCL6GS

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 75mA 2000h 105C Automotive T/R

$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUX1V330MCL6GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UUX1V330MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.243
Stock
24,300
16,725
Authorized Distributors
4
2
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
75 mA
57 mA
Height - Seated (Max)
6.2992 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1EA330SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEHB1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE1EA330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWR1V330MCL1GB
33uF 35V 62mA@120Hz 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUX1V330MCL6GS provided by its distributors.

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 75mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 25volts 33uF 105c 6.3X7.7

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL