Nichicon UUP1C330MCL1GS

Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.8mm) SMD 49mA 1000h 105C T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUP1C330MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.54%

CAD Models

Download Nichicon UUP1C330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.17
$ 0.17
Stock
4,147
16,269
16,269
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
49 mA
115 mA
115 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.4mm) SMD 49mA 1000h 85C T/R
Wurth Elektronik865090343004
WCAP-ASLU Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 16V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1C330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1CA330WR
Panasonic EEE1CA330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA330WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UUP1C330MCL1GS provided by its distributors.

Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.8mm) SMD 49mA 1000h 105C T/R
33uF 16V 49mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
33¦ÌF 16V ¡À20% 1000h@ 105¡ãC 49mA@ 120Hz,73.5mA@ 10kHz SMD 6.6mm*6.6mm*6.1mm
6mmL, Bi-Polarized Chip Type, 33 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UUP1C330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL