Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1C330WR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 33muF ±20% 0.197Dia 5.00mm
$ 0.105
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C330WR.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-11.39%

CAD Models

Download Panasonic EEE-HA1C330WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.12
Stock
158,839
15,607
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
35 mA
35 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-1CA330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1CA330WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-V1CA330WR
Panasonic ECEV1CA330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVE160ADA330MF55G
Cap Aluminum Lytic 33uF 16V 20%( 6.3 X 5.2mm) SMD 45mA 1000h 105C Automotive T/R
Cornell DubilierAVS336M16C12T-F
Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 13.1 Ohm 35mA 2000h 85C Automotive T/R
United Chemi-ConEMVY160ADA330MF55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, 2826

Descriptions

Descriptions of Panasonic EEE-HA1C330WR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 33muF ±20% 0.197Dia 5.00mm
Panasonic EEEHA1C330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
33UF 16V DC ALUMINUM ELECTROLYTIC CAPACITOR C, HA SMD SERIES 1000H 5(DIA)X5.4MM
Cap Aluminum 33uF 16V 20% (5 X 5.4mm) SMD 35mA 1000 hr 105°C T/R
Avnet Japan
EEE-HA Sereis 16 V 33 uF 105°C 1 kHrs SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 33µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 16V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 10; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1C330WR