Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUD1C330MCL1GS

Aluminum Electrolytic Capacitor, 33UF 16 V, Ud Series 2000H 6.3 (dia.) X 5.8MM
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1C330MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Future Electronics

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.58%

CAD Models

Download Nichicon UUD1C330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.195
$ 0.195
Stock
18,575
17,146
17,146
Authorized Distributors
6
5
5
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
115 mA
48 mA
48 mA
Height - Seated (Max)
5.7912 mm
6.2992 mm
6.2992 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik865060343003
WCAP-ASLL Aluminum Electrolytic Capacitors
PanasonicEEE-HB1C330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 33muF ±20% 0.248Dia 6.30mm
NichiconUPW1C330MDD6
33uF 16V 卤20% 60mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 16 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Wurth Elektronik865080343005
WCAP-ASLI Aluminum Electrolytic Capacitors
KYOCERA AVXUPW1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UUD1C330MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 16 V, UD SERIES 2000H 6.3 (DIA.) X 5.8MM
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL