Nichicon UUL1C100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUL1C100MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+86.98%

CAD Models

Download Nichicon UUL1C100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.088
$ 0.088
Stock
108,760
756,994
756,994
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
18 mA
28 mA
28 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUUT1C100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 16V 10muF 卤20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 16V 10muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865230340001
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEEHD1C100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 10muF 卤20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 16V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVL160ADA100MD60G
Cap Aluminum 10uF 16V 20% (4 X 5.7mm) SMD 18mA 3000h 105°C T/R

Descriptions

Descriptions of Nichicon UUL1C100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 16V 10muF ±20% 0.157Dia 4.00mm
10uF 16V 18mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 18mA 5000h 105C Automotive T/R
UL Series 10 uF 16 V 105°C Ø4 x 5.8 mm SMT Chip Aluminum Electrolytic Cap
10UF 16 V ALUMINIUM ELECTROLYTIC CAPACITOR, UL SERIES 5000H 4 (DIA.) X 5.8MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 16volts 10uF
Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uul Series Rohs Compliant: Yes |Nichicon UUL1C100MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL