Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUA1C100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1C100MCL1GS.

IHS

Datasheet2 pages4 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-4.92%

CAD Models

Download Nichicon UUA1C100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.115
$ 0.115
Stock
113,981
2,446,786
2,446,786
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.35 Ω
1.35 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
18 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEMVL160ADA100MD60G
Cap Aluminum 10uF 16V 20% (4 X 5.7mm) SMD 18mA 3000h 105°C T/R
KYOCERA AVXUUT1C100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEEHC1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 16V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMLE160ADA100MD73G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, 2017
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UUA1C100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 16V 10muF ±20% 0.157Dia 4.00mm
10uF 16V 18mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 10UF 20% 16V SMD / 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.018A 3000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 16volts 10uF Chip Type

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL