Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHB1C100R

Panasonic EEEHB1C100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1C100R.

Upverter

Technical Drawing11 pages10 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-31.23%

CAD Models

Download Panasonic EEEHB1C100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-1CA100SR
Panasonic EEE1CA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA100AR
Panasonic EEE1CA100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS106M16B12T-F
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.4mm) SMD 26.5 Ohm 28mA 2000h 85C Automotive T/R
Cornell DubilierAVS106M16B12B-F
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 26.5 Ohm 28mA 2000h 85C Automotive Bulk
KYOCERA AVXUWX1C100MCL1GB
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 5.4MM, 10UF 16VDC, WX SERIES
PanasonicEEEFP1C100AR
Capacitor Aluminum 10uF 16VDC 20% 4 X 5.8mm SMD 0.85 Ohm 160mA 2000 hr Embossed T/R

Descriptions

Descriptions of Panasonic EEEHB1C100R provided by its distributors.

Panasonic EEEHB1C100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 28mA 2000h 105C Automotive T/R
10uF 16V 28mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,4x5.8,Cut Tape
CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SCAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD, FULL REEL Product Range:PANASONIC - HB Series
CAP ALUM 10UF 20% 16V SMD / 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
EEE-HB Series 16 V 10 µF 105°C Ø4 x 5.8 mm 2 kHrs SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 16V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 10uF 16V 20% (4 X 5.8mm) SMD 28mA 2000 hr 105°C T/R
Avnet Japan
Aluminium Electrolytic Capacitor 10 uF 16 V ±20% V-HB
Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:HB Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1C100R
  • EEE-HB1C100R.