Nichicon UUJ1V102MNQ6MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 35V 1000muF ±20% 0.630Dia 16.00mm
$ 1.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUJ1V102MNQ6MS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UUJ1V102MNQ6MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.169
Stock
58,342
45,738
Authorized Distributors
1
5
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
-
Ripple Current
750 mA
750 mA
Height - Seated (Max)
22.5044 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 3 months ago)
LTB Date2023-07-31

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 25V 1000muF ±20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 25V 1000muF ±20% 0.709Dia 18.00mm
PanasonicEEVFK1V102M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVE350GDA102MLH0S
Cap Aluminum Lytic 1000uF 35V 20%( 16 X 16.5mm) SMD 750mA 2000h 105C Automotive T/R
United Chemi-ConEMVY350GDA102MLH0S
Cap Aluminum Lytic 1000uF 35V 20%( 16 X 16.5mm) SMD 1260mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UUJ1V102MNQ6MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 35V 1000muF ±20% 0.630Dia 16.00mm
1000uF 35V 750mA@120Hz 卤20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767
Higher Capacitance Range Chip Type, 1000 μ F, 35 V, -55°C to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL