Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEVFK1V102M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1V102M.

Upverter

Datasheet4 pages10 years ago

Future Electronics

Newark

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-28.41%

CAD Models

Download Panasonic EEVFK1V102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E102S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1E102MHD6
Capacitor Aluminum Electrolytic Cap1000uF 25V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1E102MHD6
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1V102MHD6
Capacitor Aluminum Electrolytic Cap1000uF 35V 20% Radial 16X20 LS 7.5mm | Nichicon UPM1V102MHD6

Descriptions

Descriptions of Panasonic EEVFK1V102M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 35V, 20%, SMD, FULL REEL
Panasonic EEVFK1V102M - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEV-FK Series 35 V 1000 uF Ø16 x 16.5 mm Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 35 VDC, SMT,16X16.5,TR
Aluminum Electrolytic Capacitors, 35V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR ALUM ELEC, 1000UF, 35V, 20%, S; CAPACITOR ALUM ELEC, 1000UF, 35V, 20%, SMD; Product Range:PANASONIC - FK Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:16mm; Height:16.5mm; Packaging:Cut Tape; Voltage Rating:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1V102M
  • EEV-FK1V102M.