Rubycon 35SGV1000M16X21.5

1000uF 35V 750mA@120Hz ±20% SMD, D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 1.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35SGV1000M16X21.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35SGV1000M16X21.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.169
$ 1.14
Stock
45,738
58,342
Authorized Distributors
5
1
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
35 V
35 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
5000 hours
Ripple Current
750 mA
750 mA
Height - Seated (Max)
-
22.5044 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 35SGV1000M16X21.5 provided by its distributors.

1000uF 35V 750mA@120Hz ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767
SGV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 35V
Cap Aluminum Lytic 1000uF 35V 20% (16 X 21.5mm) SMD 0.75A 2000h 105C Package Automotive AEC-Q200
1mF 35V ¡À20% 2000h@ 105¡ãC 750mA@ 120Hz,900mA@ 10kHz 17mm*17mm*22mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG