Nichicon UUE1H221MNS1MS

Capacitor Aluminum Electrolytic, 5000H 16(DIA.)X16.5MM, 220UF 50VDC, Ue Series
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUE1H221MNS1MS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.58%

CAD Models

Download Nichicon UUE1H221MNS1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
PanasonicEEVFK1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
KYOCERA AVXUPM1J221MHD
Capacitor Aluminum Electrolytic Cap220uF 63V 20% Radial 12.5X20 LS 5mm | Nichicon UPM1J221MHD
Cornell DubilierAFK227M63H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 220muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1H221MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 220muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UUE1H221MNS1MS provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 16(DIA.)X16.5MM, 220UF 50VDC, UE SERIES
Cap Aluminum Lytic 220uF 50V 20% (16 X 16.5mm) SMD 850mA 5000h 125C Automotive T/R
220uF 50V 569.5mA@120Hz 卤20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 6767
Capacitor Alum Elect, 220Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uue Series; Msl:- Rohs Compliant: Yes |Nichicon UUE1H221MNS1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL