Cornell Dubilier AFK227M63H32T-F

Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105C Automotive T/R
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK227M63H32T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

Farnell

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-63.33%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
PanasonicEEVFK1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVY630ARA221MKE0S
Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R
United Chemi-ConEMVH630ARA221MKG5S
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 16mm) SMD 0.2 Ohm 600mA 5000h 125°C T/R

Descriptions

Descriptions of Cornell Dubilier AFK227M63H32T-F provided by its distributors.

Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 220µF 63V
Aluminum Electrolytic Capacitors - SMD 63V 220uF 12.5X13.5 AEC-Q200
AFK Series 220 uF 63 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
SMD Aluminum Electrolytic Capacitor, Radial Can SMD, 220pF, 63V, .16 ohm | Cornell-Dubilier AFK227M63H32T-F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5953
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V, 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage(DC): 63V; ESR: 0.16ohm; Lifetime @ Temperature: 2000 hours @ 85°
Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Smd; Rango De Producto:Serie Afk; Capacidad:220Μf; Tensión Nominal:63V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:12.5Mm; Resistencia Esr:0.16Ohm; Altura:13.5Mm |Cornell Dubilier AFK227M63H32T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK227M63H32TF