Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1J221AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm

$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1J221AQ.

IHS

Datasheet10 pages7 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-90.65%

CAD Models

Download Panasonic EEEFK1J221AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.613
Stock
402,700
1,426,872
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cornell DubilierAFK227M63H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEVFK1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
KYOCERA AVXUPW1H221MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVH630ARA221MKG5S
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 16mm) SMD 0.2 Ohm 600mA 5000h 125°C T/R
PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY630ARA221MKE0S
Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R

Descriptions

Descriptions of Panasonic EEEFK1J221AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
Panasonic EEEFK1J221AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 63 VDC,SMT,12.5x13.5,CT
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000h 105C T/R
220uF 63V 600mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 63V 20% Cylindrical 800mA 5000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 63V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 63 V 220 uF Ø 12.5 x 13.5 mm 105°C High-Temp SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1J221AQ
  • EEE-FK1J221AQ.