Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1J221MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 220muF ±20% 0.492Dia 12.50mm
$ 0.812
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1J221MNQ1MS.

IHS

Datasheet4 pages5 years ago

HQonline

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.72%

CAD Models

Download Nichicon UCD1J221MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
PanasonicEEVFK1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
Cornell DubilierAFK227M63H32T-F
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105C Automotive T/R
PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
Wurth Elektronik865060657012
WCAP-ASLL Aluminum Electrolytic Capacitors
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 16(DIA.)X16.5MM, 220UF 50VDC, UE SERIES

Descriptions

Descriptions of Nichicon UCD1J221MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 220muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 63V DC, CD SERIES 5000H 12.5(DIA.)X13.5MM
CD Series 63 V 220 µF ±20 % SMT Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor; 220uF; 63V; -55+105 deg.C; 20%
220uF 63V 400mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.8A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors - SMD 63volts 220uF 105c 12.5X13.5
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5454
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:12.5Mmrohs Compliant: Yes |Nichicon UCD1J221MNQ1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL