Nichicon UUE1C221MNS1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 16V 220muF ±20% 0.394Dia 10.00mm
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUE1C221MNS1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.44%

CAD Models

Download Nichicon UUE1C221MNS1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.372
$ 0.372
Stock
18,125
3,239
3,239
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.5 Ω
1.5 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
127.3 mA
200 mA
200 mA
Height - Seated (Max)
10.9982 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

KYOCERA AVXUUR1C221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMHB160ADA221MHA0G
Cap Aluminum Lytic 220uF 16V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
PanasonicEEEHBC221UAP
Panasonic EEEHBC221UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HB1C221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 220muF 卤20% 0.394Dia 10.00mm
PanasonicEEV-HA1C221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUE1C221MNS1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 16V 220muF ±20% 0.394Dia 10.00mm
220UF 16 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 10 (DIA.) X 10MM
220uF 16V 127.3mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 190mA 2000h 125C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 16volts 220uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL