Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCJ1C221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 16V 220muF ±20% 0.394Dia 10.00mm
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCJ1C221MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-3.11%

CAD Models

Download Nichicon UCJ1C221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.602
$ 0.602
Stock
3,675
18,947
18,947
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
200 mA
127.3 mA
127.3 mA
Height - Seated (Max)
10.0076 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 16V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1C221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1CA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFKC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCJ1C221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 16V 220muF ±20% 0.394Dia 10.00mm
220uF 16V 200mA@120Hz 1.5惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
220μF 16V ±20% 1.5Ω 2000h@ 125°C 200mA@ 120Hz,400mA@ 100kHz SMD SMD mount 10.3mm*10.3mm*10.5mm
High Reliability Low Temperature ESR specification Chip Type, 220 μ F, 16 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCJ1C221MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL