Panasonic EEE-HB1C221AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 220muF 卤20% 0.394Dia 10.00mm
$ 0.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1C221AP.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.381
$ 0.381
Stock
5,591
23,279
23,279
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
210 mA
220 mA
220 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEEHBC221UAP
Panasonic EEEHBC221UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-HA1C221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUUR1C221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMHB160ADA221MHA0G
Cap Aluminum Lytic 220uF 16V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HB1C221AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 220muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 210mA 2000h 105C T/R
220¦ÌF 16V ¡À20% 2000h@ 105¡ãC 210mA@ 120Hz,357mA@ 10kHz SMD,10X10.2MM 10.3mm*10.3mm*10.2mm
Al Lytic SMT HB Series, High Temp Reflow 16VDC, 220uF, 10x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America